The GA10-392K is a general purpose inductor from Gowanda, designed for power inductor applications. It features a nominal inductance of 39uH and a tolerance of 10%. The inductor has a maximum rated current of 1.993A and a DC resistance of 0.07 ohms. It is available in an axial through-hole package with a length of 16mm. The inductor operates within a temperature range of -55 to 125 degrees Celsius.
Gowanda GA10-392K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 16 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 1.993 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 5.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda GA10-392K to view detailed technical specifications.
No datasheet is available for this part.