The GA10-682KLF is a general purpose inductor from Gowanda with a nominal inductance of 68uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 1.503A and has a DC resistance of 0.123 ohms. It is available in a through-hole package with a length of 16mm and is not shielded.
Gowanda GA10-682KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 16 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.123 |
| Rated Current-Max | 1.503 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda GA10-682KLF to view detailed technical specifications.
No datasheet is available for this part.