The GA20-105K is a general purpose inductor from Gowanda with a maximum operating temperature of 125 degrees Celsius. It features a tolerance of 10% and a rated current of 0.103 amps. The inductor has a nominal inductance of 10,000 microhenries and a DC resistance of 26.4 milliohms. It is available in an axial package with a length of 16.002 millimeters.
Gowanda GA20-105K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 16.002 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 10000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 26.4 |
| Rated Current-Max | 0.103 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.