This is a general purpose inductor with a nominal inductance of 120uH and a tolerance of 10%. It has a maximum rated current of 0.991A and is designed for use as a power inductor. The inductor is not shielded and has a DC resistance of 0.283 ohms. It is available in a through-hole package and is compliant with ROHS regulations.
Gowanda GA20-123KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.283 |
| Rated Current-Max | 0.991 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.