The GP3042-4R7MLF is a 4.7uH general purpose inductor from Gowanda, designed for power applications. It features a dual ended terminal placement and is shielded for reduced electromagnetic interference. The inductor has a maximum operating temperature of 125C and a rated current of 0.9A. It is suitable for surface mount applications and is constructed with a general purpose inductor design.
Gowanda GP3042-4R7MLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.045 |
| Rated Current-Max | 0.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 55 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.