The GP3062-271MLF is a ferrite shielded wirewound inductor with a core material of ferrite and a tolerance of 20%. It has an inductance of 270uH and a maximum DC current of 0.29A. The inductor is designed for surface mount applications and has a product length of 6.5mm, height of 3mm, and product depth of 6.9mm. It operates within a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
Gowanda GP3062-271MLF technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.29A |
| Maximum Saturation Current | 0.29A |
| Max DC Resistance | 3Ohm |
| Product Length | 6.5mm |
| Height | 3mm |
| Product Depth | 6.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.