Inductor Power Shielded Wirewound 270uH 20% 1KHz Ferrite 0.52A 2.31Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Gowanda GP3073-271MLF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.52A |
| Maximum Saturation Current | 0.52A |
| Max DC Resistance | 2.31Ohm |
| Product Length | 8.5mm |
| Height | 3.55mm |
| Product Depth | 7.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.