The GP3074-100MLF is a surface mount fixed inductor from Gowanda, featuring a nominal inductance of 10uH and a maximum operating temperature of 125 degrees Celsius. It has a rated current of 2.5A and a DC resistance of 0.049 ohms. This shielded inductor is designed for power inductor applications and has a tolerance of 20%. It is available in a dual-ended terminal placement configuration.
Checking distributor stock and pricing after the page loads.
Gowanda GP3074-100MLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.049 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.