Shielded Surface Mount Power Choke
Checking distributor stock and pricing after the page loads.
Gowanda GP3074-150MLF technical specifications.
| Height | 4.7mm |
| Inductance | 15uH |
| Length | 7.3mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GP3074LF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
