The GP3074-6R8MLF is a surface mount fixed inductor with a nominal inductance of 6.8uH and a tolerance of 20%. It is designed for power inductor applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is shielded and has a DC resistance of 0.042 ohms. It is rated for a maximum current of 3.5A and has a test frequency of 0.1 MHz.
Checking distributor stock and pricing after the page loads.
Gowanda GP3074-6R8MLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.042 |
| Rated Current-Max | 3.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.