The GP3484S-331M is a ferrite shielded wirewound inductor with a 330 microhenry inductance and 20% tolerance. It operates at a maximum DC current of 0.22 amps and has a typical temperature rise of 40 degrees Celsius. The inductor measures 7.2mm in length, 3.5mm in height, and 7.2mm in depth. It is designed to operate within a temperature range of -55 degrees Celsius to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Gowanda GP3484S-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.22A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 2.01Ohm |
| Product Length | 7.2mm |
| Height | 3.5mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.