The HC50-1252SMLF is a general purpose inductor from Gowanda with a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It features a dual ended terminal placement and is a power inductor. The inductor has a nominal inductance of 12.5 microhenries and a self resonance frequency of 35 Hz. It is rated for a maximum current of 3.7 amps and has a DC resistance of 0.0114 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0114 |
| Rated Current-Max | 3.7 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |