The HC50-8401SMLF is a general purpose inductor with a nominal inductance of 8.4uH and a maximum rated current of 10.4A. It has a DC resistance of 0.0083 ohms and a self-resonance frequency of 45 MHz. The inductor is not shielded and is designed for surface mount applications. It has a tolerance of 20% and is rated for operation between -30°C and 130°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0083 |
| Rated Current-Max | 10.4 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |