The HL8527-165KLF is a general purpose inductor from Gowanda with a nominal inductance of 16mH and a tolerance of 10%. It has a maximum operating temperature of 125C and is compliant with ROHS standards. This inductor is designed for surface mount applications and has a maximum rated current of 0.067A with a DC resistance of 96mOhm.
Gowanda HL8527-165KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 16000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 96 |
| Rated Current-Max | 0.067 |
| Test Frequency | 0.079 |
| Self Resonance Frequency | 0.28 |
| Quality Factor-Min (at L-nom) | 55 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.