The HL8527-555KLF is a general purpose inductor from Gowanda with a nominal inductance of 55kH and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is rated for a maximum current of 0.05A and has a DC resistance of 175. It is available in the 8526 package type and is not shielded.
Gowanda HL8527-555KLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 55000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 175 |
| Rated Current-Max | 0.05 |
| Test Frequency | 0.079 |
| Self Resonance Frequency | 0.17 |
| Quality Factor-Min (at L-nom) | 55 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.