The Gowanda LC37-6723SM is a general purpose inductor with a nominal inductance of 672uH and a maximum rated current of 0.8A. It has a maximum operating temperature of 130C and a minimum operating temperature of -30C. The inductor is a surface mount device with a package length of 14.35mm, width of 14.22mm, and height of 9.14mm. It is not shielded and has a DC resistance of 0.862 ohms.
Gowanda LC37-6723SM technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 14.35 |
| Tolerance | 20 |
| Package Width | 14.22 |
| Package Height | 9.14 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 672 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.862 |
| Rated Current-Max | 0.8 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.