The LC50-1954SM is a surface mount fixed inductor from Gowanda with a nominal inductance of 1950uH and a tolerance of 20%. It has a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The inductor is designed for power inductor applications and has a DC resistance of 1.7 ohms. It is not shielded and has a self-resonance frequency of 0.48 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 17.78 |
| Tolerance | 20 |
| Package Width | 17.02 |
| Package Height | 9.91 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1950 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.7 |
| Rated Current-Max | 0.6 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.48 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |