
This surface mount wirewound inductor features a ferrite core and molded protection style. It measures 13.21mm in length, 6.35mm in depth, and 5.84mm in height, and weighs 1.5g. The inductor has a maximum DC current rating of 7A and a maximum DC resistance of 0.008 ohms. It operates within a temperature range of -55°C to 130°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda M27/367-01T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 5025 |
| Product Length (mm) | 13.21 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 5.84 |
| Number of Terminals | 2 |
| Product Weight (g) | 1.5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.22uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 0.008Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M27/367-01T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.