
This surface mount inductor is a wirewound, molded ferrite core device with a maximum inductance of 0.33uH and a tolerance of 15%. It has a maximum DC current rating of 6.5A and a maximum operating temperature of 130C. The inductor is designed for surface mount applications and has a case size of 5025. It is constructed with a ferrite core and has a maximum DC resistance of 0.009 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda M27/367-03T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 5025 |
| Product Length (mm) | 13.21 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 5.84 |
| Number of Terminals | 2 |
| Product Weight (g) | 1.5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6.5A |
| Max DC Resistance | 0.009Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M27/367-03T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.