
This surface mount wirewound inductor features a ferrite core and molded protection style. It has a case size of 5025 and measures 13.21mm in length, 6.35mm in depth, and 5.84mm in height. The inductor has a tolerance of 15% and an inductance test frequency of 1KHz. It can handle a maximum DC current of 4.34A and has a maximum DC resistance of 0.021 ohms. The operating temperature range is -55 to 130 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda M27/367-12T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 5025 |
| Product Length (mm) | 13.21 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 5.84 |
| Number of Terminals | 2 |
| Product Weight (g) | 1.5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4.34A |
| Max DC Resistance | 0.021Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M27/367-12T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.