
The M27/367-17T is a surface mount wirewound inductor from Gowanda. It has a case size of 5025 and measures 13.21mm in length, 6.35mm in depth, and 5.84mm in height. The inductor has 2 terminals and weighs 1.5g. It is designed for surface mount applications and has a maximum operating temperature of 130C. The inductor has a minimum operating temperature of -55C and a maximum DC current of 2.9A. It also has a maximum DC resistance of 0.047 ohms and an inductance of 4.7uH with a tolerance of 15%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda M27/367-17T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 5025 |
| Product Length (mm) | 13.21 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 5.84 |
| Number of Terminals | 2 |
| Product Weight (g) | 1.5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.047Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M27/367-17T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.