The M27/367-41T is a surface mount fixed inductor from Gowanda, featuring a ferrite core and wirewound technology. It has a case size of 5025 and measures 13.21mm in length, 6.35mm in depth, and 5.84mm in height. The inductor has a rated inductance of 470uH, with a tolerance of 15% and a maximum DC resistance of 3.25 ohms. It can handle a maximum DC current of 0.35A and operates within a temperature range of -55 to 130C.
Gowanda M27/367-41T technical specifications.
| Case Size | 5025 |
| Product Length (mm) | 13.21 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 5.84 |
| Number of Terminals | 2 |
| Product Weight (g) | 1.5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 3.25Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.