
The M27/367-51T is a surface mount wirewound inductor from Gowanda with a case size of 5025 and a product length of 13.21mm. It has a product depth of 6.35mm and a product height of 5.84mm, and weighs 1.5g. This power inductor features a molded protection style and a ferrite core material. It has an inductance of 3300uH with a tolerance of 15% and is tested at a frequency of 1KHz. The inductor can handle a maximum DC current of 0.126A with a maximum DC resistance of 25R. It operates within a temperature range of -55C to 130C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda M27/367-51T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 5025 |
| Product Length (mm) | 13.21 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 5.84 |
| Number of Terminals | 2 |
| Product Weight (g) | 1.5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 3300uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.126A |
| Max DC Resistance | 25Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M27/367-51T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.