The M27/367-56 is a fixed inductor from Gowanda with a case size of 5025 and a wirewound technology. It has a molded/unshielded protection style and a ferrite core material. The inductor has an inductance of 8200uH with a tolerance of 15% and is tested at a frequency of 1KHz. It can handle a maximum DC current of 0.077A with a maximum DC resistance of 66mOhm. The operating temperature range is from -55C to 130C and it is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda M27/367-56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Size | 5025 |
| Product Length (mm) | 13.21 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 5.84 |
| Number of Terminals | 2 |
| Product Weight (g) | 1.5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 8200uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.077A |
| Max DC Resistance | 66Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M27/367-56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.