
The M27/368-18 is a surface mount ferrite wirewound inductor from Gowanda. It has a case size of 1812 and a weight of 1.5 grams. The inductor has an inductance of 27uH with a tolerance of 10% and a maximum DC current of 0.33A. It operates over a temperature range of -55 to 130 degrees Celsius. The inductor is molded and has a maximum DC resistance of 1.404 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda M27/368-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gowanda M27/368-18 technical specifications.
| Case Size | 1812 |
| Product Length (mm) | 4.8 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 3.5 |
| Number of Terminals | 2 |
| Product Weight (g) | 1.5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 1.404Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M27/368-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.