
This surface mount wirewound inductor has a case size of 8527 and is made of ferrite core material. It measures 22.35mm in length, 8.38mm in depth, and 7.26mm in height, and weighs 2.5g. The inductor has a tolerance of 15% and an inductance of 150uH, tested at 1KHz. It can handle a maximum DC current of 1.04A and has a maximum DC resistance of 0.33. The operating temperature range is from -55C to 130C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda M27/370-27T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gowanda M27/370-27T technical specifications.
| Case Size | 8527 |
| Product Length (mm) | 22.35 |
| Product Depth (mm) | 8.38 |
| Product Height (mm) | 7.26 |
| Number of Terminals | 2 |
| Product Weight (g) | 2.5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.04A |
| Max DC Resistance | 0.33Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M27/370-27T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.