This shielded/molded wirewound inductor from Gowanda features a phenolic core and a lead style of axial. The inductor has a product length of 10.92mm and a product diameter of 4.37mm. It is designed for through hole mounting and has a number of terminals of 2. The inductor is rated for a maximum DC current of 1.3A and a maximum DC resistance of 0.047 ohms. It has a minimum quality factor of 50 and a minimum self resonant frequency of 250MHz. The inductor operates over a temperature range of -55 to 105 degrees Celsius.
Gowanda M39010/01AR18JR technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.37 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.047Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 250MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/01AR18JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.