
This is a shielded/molded iron wirewound inductor with a 1uH inductance value and a 5% tolerance. It has a maximum DC current rating of 1.07A and a maximum DC resistance of 0.07 ohms. The inductor operates over a temperature range of -55 to 105 degrees Celsius. It is designed for through-hole mounting and has a lead style of axial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda M39010/02A1R0JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.37 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Iron |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.07A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 44 |
| Minimum Self Resonant Frequency | 140MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/02A1R0JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.