
The Gowanda M39010/02A1R0KR is a shielded, wirewound inductor with a core material of iron and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor has a maximum DC current rating of 1.07A and a maximum DC resistance of 0.07. It measures 10.92mm in length and 4.37mm in diameter, with a lead style of axial and a mounting type of through hole.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda M39010/02A1R0KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.37 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Iron |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.07A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 44 |
| Minimum Self Resonant Frequency | 140MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/02A1R0KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.