
This is a 820uH ferrite shielded/molded axial inductor with a lead style of axial and a product length of 10.92mm. It has a product diameter of 4.37mm and is designed for through hole mounting. The inductor has 2 terminals and is of RF type with a wirewound technology. It has a minimum quality factor of 60 and a minimum self resonant frequency of 4.2M. The inductor can operate between -55°C and 105°C.
Gowanda M39010/03A821KM technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 10.92 |
| Product Diameter (mm) | 4.37 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 4.2MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/03A821KM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.