Inductor RF Molded Wirewound 20uH 5% 2.5MHz 60Q-Factor Powdered Iron 230mA 2.2Ohm DCR 0.01% AXL T/R
Checking distributor stock and pricing after the page loads.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |