
The M39010/08BR13JR is a shielded/molded wirewound RF inductor with a nominal inductance of 0.13uH and a tolerance of 5%. It has a maximum DC current rating of 1.2A and a maximum DC resistance of 0.1R. The inductor operates over a temperature range of -55C to 125C and has a minimum quality factor of 38 and a minimum self resonant frequency of 600MHz. It is designed for through-hole mounting and has a product length of 6.6mm and a product diameter of 2.67mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda M39010/08BR13JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gowanda M39010/08BR13JR technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.13uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 600MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/08BR13JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.