The M39010/08BR22KR is a shielded/molded wirewound inductor from Gowanda with a product length of 6.6mm and a product diameter of 2.67mm. It has a lead style of axial and is designed for through-hole mounting. This inductor has a type of RF and a technology of wirewound, with a core material of phenolic. It features an inductance of 0.22uH, a tolerance of 10%, and an inductance test frequency of 25M. The inductor can handle a maximum DC current of 1.025A and has a maximum DC resistance of 0.14. It also has a minimum quality factor of 33 and a minimum self-resonant frequency of 510M. The M39010/08BR22KR operates within a temperature range of -55 to 125 degrees Celsius.
Gowanda M39010/08BR22KR technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.025A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 510MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/08BR22KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.