This shielded/molded wirewound RF inductor has a nominal inductance of 0.24uH with a tolerance of 5%. It is designed for operation at a frequency of 25MHz and can handle a maximum DC current of 0.96A with a maximum DC resistance of 0.16R. The inductor is constructed with a phenolic core material and is available in a through-hole package. It is rated for operation over a temperature range of -55C to 125C.
Gowanda M39010/08BR24JM technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Phenolic |
| Inductance | 0.24uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.96A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 430MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/08BR24JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.