The M39010/08BR91JP is a general purpose inductor from Gowanda with a nominal inductance of 0.91uH and a self resonance frequency of 230MHz. It is designed for RF inductor applications and has a minimum quality factor of 25 at the nominal inductance. The inductor is rated for a maximum current of 0.385A and has a DC resistance of 1. It operates over a temperature range of -55 to 125C and is available in an axial leaded package with a length of 6.6mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.91 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.385 |
| Test Frequency | 25 |
| Self Resonance Frequency | 230 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |