
The M39010/09A180KM is a shielded/molded wirewound inductor from Gowanda with a 10% tolerance and a minimum quality factor of 50. It has a minimum self resonant frequency of 30 MHz and operates between -55°C and 105°C. This inductor is designed for through-hole mounting and has a maximum DC current of 0.145 A and a maximum DC resistance of 3.1 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda M39010/09A180KM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Iron |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.145A |
| Max DC Resistance | 3.1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 30MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/09A180KM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.