The M39010/09A220JR is a shielded/molded wirewound RF inductor with a 22uH inductance and 5% tolerance. It has a maximum DC current of 0.14A and a maximum DC resistance of 3.3 ohms. The inductor operates over a temperature range of -55 to 105 degrees Celsius and has a minimum quality factor of 50 and a minimum self resonant frequency of 25 MHz.
Gowanda M39010/09A220JR technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Iron |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 25MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/09A220JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.