This shielded/molded wirewound RF inductor has a 3uH inductance value with a 5% tolerance. It can handle a maximum DC current of 0.27A and has a maximum DC resistance of 0.85 ohms. The inductor operates within a temperature range of -55C to 105C. It is designed for through-hole mounting and has a product length of 6.6mm and a product diameter of 2.67mm.
Sign in to ask questions about the Gowanda M39010/09A3R0JM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Gowanda M39010/09A3R0JM technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Iron |
| Inductance | 3uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 0.85Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 90MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/09A3R0JM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.