The M39010/10A101JP is a general purpose axial-leaded inductor from Gowanda. It features a nominal inductance of 100uH, a minimum quality factor of 50, and a maximum rated current of 0.084A. The inductor operates over a temperature range of -55 to 105 degrees Celsius and is available in an axial-leaded package with a length of 6.6mm. It is suitable for use in RF inductor applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8 |
| Rated Current-Max | 0.084 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 13 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |