
The Gowanda M39010/10A121JM is a shielded ferrite RF inductor with a lead style of axial and a product length of 6.6mm. It features a product diameter of 2.67mm and is designed for through-hole mounting. This inductor has a type of RF and a technology of wirewound, with a core material of ferrite. It offers an inductance of 120uH and a tolerance of 5%. The inductor has a maximum DC current of 0.066A and a maximum DC resistance of 13R. It has a minimum quality factor of 30 and a minimum self-resonant frequency of 12MHz. The operating temperature range is from -55C to 105C.
Gowanda M39010/10A121JM technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 6.6 |
| Product Diameter (mm) | 2.67 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.066A |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 12MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M39010/10A121JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.