Gowanda M83446/31-02F technical specifications.
| Case Size | 3013 |
| Product Length (mm) | 8.26 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 3.68 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.3 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Phenolic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 640MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M83446/31-02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.