
This surface mount inductor features a wirewound construction with a molded protection style and iron core material. It has a case size of 3013 and measures 8.26mm in length, 3.18mm in depth, and 3.68mm in height. The inductor has a minimum quality factor of 45 and a minimum self resonant frequency of 30MHz. It operates over a temperature range of -55C to 105C and is suitable for use in RF applications.
Checking distributor stock and pricing after the page loads.
| Case Size | 3013 |
| Product Length (mm) | 8.26 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 3.68 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.3 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Iron |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.149A |
| Max DC Resistance | 3.1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 30MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |