
The M83446/4-12B is a surface mount wirewound ferrite inductor with a product length of 2.79mm and a product height of 2.16mm. It has a maximum DC current rating of 0.425A and a minimum self resonant frequency of 145MHz. The inductor has a tolerance of 10% and a minimum quality factor of 22. It is designed to operate over a temperature range of -55°C to 125°C.
Gowanda M83446/4-12B technical specifications.
| Product Length (mm) | 2.79 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 2.16 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.5 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.425A |
| Max DC Resistance | 0.54Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 145MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M83446/4-12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.