
The M83446/4-19B is a surface mount wirewound inductor from Gowanda. It has a product length, depth, and height of 2.79mm, 2.79mm, and 2.16mm, respectively. The inductor has a tolerance of 10% and an inductance test frequency of 7.9MHz. It can handle a maximum DC current of 0.25A and has a maximum DC resistance of 1.55. The inductor's minimum quality factor is 24 and its minimum self resonant frequency is 68MHz. It operates within a temperature range of -55C to 125C.
Gowanda M83446/4-19B technical specifications.
| Product Length (mm) | 2.79 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 2.16 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.5 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.55Ohm |
| Minimum Quality Factor | 24 |
| Minimum Self Resonant Frequency | 68MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24226 |
| EU RoHS | No |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.