The M83446/4-49A is a surface mount fixed inductor with a wirewound construction and phenolic core material. It has a product length, depth, and height of 2.79mm, 2.79mm, and 2.16mm, respectively, and weighs 0.5g. The inductor has a tolerance of 10% and an inductance of 0.1uH, with a minimum quality factor of 32 and a minimum self resonant frequency of 830MHz. It can operate over a temperature range of -55°C to 125°C and has a maximum DC current of 0.65A and a maximum DC resistance of 0.23 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Gowanda M83446/4-49A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 2.79 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 2.16 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.5 |
| Mounting | Surface Mount |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Phenolic |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.23Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 830MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24226 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda M83446/4-49A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.