The Gowanda ML0603-220K is a 0603 surface mount fixed inductor with a wirewound ceramic core. It has an inductance of 0.22uH with a tolerance of 10% and is tested at 150MHz. The inductor can handle a maximum DC current of 0.2A and has a maximum DC resistance of 1.7R. It has a minimum quality factor of 25 and a minimum self resonant frequency of 700MHz. The inductor is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |