The ML0805-0022J is a surface mount wirewound inductor from Gowanda with a core material of ceramic and an inductance of 0.0022uH. It has a tolerance of 5% and is tested at a frequency of 250MHz. The inductor has a maximum DC current of 1A and a maximum saturation current of 1A, with a maximum DC resistance of 0.08 ohms. The inductor's minimum quality factor is 55 and its minimum self resonant frequency is 6000MHz. It has a case size of 0805 and dimensions of 2.41mm length, 1.52mm height, and 1.78mm depth. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |