The ML0805-0033K is a wirewound ceramic inductor with a nominal inductance of 0.0033uH and a tolerance of 10%. It has a maximum DC current rating of 1A and a maximum saturation current of 1A. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 6000MHz. It is available in an 0805 case size with a product length of 2.41mm, height of 1.52mm, and product depth of 1.78mm. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |