The ML0805-0056J is a surface mount fixed inductor from Gowanda with a ceramic core and wirewound technology. It has an inductance of 0.0056uH and a tolerance of 5%. The inductor is designed to operate over a temperature range of -55°C to 125°C and has a maximum DC current of 1A. The device is packaged in an 0805 case size with a product length of 2.41mm, height of 1.52mm, and product depth of 1.78mm.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5000MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |