The ML0805-0056K is a surface mount wirewound inductor from Gowanda, featuring a ceramic core and a 0805 case size. It has an inductance of 0.0056uH with a tolerance of 10% and a maximum DC current of 1A. The inductor is tested at a frequency of 250Mhz and has a maximum DC resistance of 0.09 ohms. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5000MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.52mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |